1U30E-MB2-SA1-800

3M
517-1U30E-MB2SA1-800
1U30E-MB2-SA1-800

Fabricante:

Descripción:
Cables USB / Cables IEEE 1394 CAMERA CABLE ASSEMBLY

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 25   Múltiples: 5
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$83.52 $2,088.00
$79.54 $3,977.00
$76.63 $7,663.00

Atributo del producto Valor de atributo Seleccionar atributo
3M
Categoría de producto: Cables USB / Cables IEEE 1394
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
8 m
Black
1U30E
30 V
Marca: 3M
Régimen de corriente: 200 mA, 1.5 A
Velocidad de transmisión de datos: 5 Gb/s
Material de revestimiento: Polyvinyl Chloride (PVC)
Tipo de producto: USB Cables / IEEE 1394 Cables
Cantidad de empaque de fábrica: 5
Subcategoría: Cable Assemblies
Alias de las piezas n.º: 7010684312
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8544422000
ECCN:
EAR99

1U30E USB3 Vision Industrial Camera Assemblies

3M 1U30E USB3 Vision Industrial Camera Assemblies deliver transmission up to and beyond 10 meters using a metal high-transmission cable. These assemblies offer low resistance along the transmission path and maintain voltage along the entire cable connection. The 1U30E cable assemblies support USB3.0 standard (Gbps), and the connector design is compatible with USB3 vision. These assemblies are ideal for USB Type A and USB Micro B for connecting cameras to control units. The 1U30E cable assemblies are used in high-speed connection, industrial automation, and high-speed data transmission.

USB3 Vision Industrial Camera Cable Assemblies

3M USB3 Vision® Industrial Camera Cable Assemblies are designed for the next generation of machine vision standards, with 5Gbps high-speed communication and compatibility across a wide variety of cameras and equipment. The USB3 Vision standard allows for fixed and dynamic multi-camera configuration and the transmission of high-speed, high-resolution data that can help reduce downtime and waste while offering quality assurance in a factory setting. In addition, USB3 Vision components provide an ideal option for a lower total system cost in industrial product designs where cameras are required. However, one drawback is that systems designed using the USB3 Vision standard are limited by the relatively short transmission distance of the cable assemblies, which is typically 3m to 5m.