AMSLA-1380-R26M-T

ABRACON
815-AMSLA-1380-R26MT
AMSLA-1380-R26M-T

Fabricante:

Descripción:
Inductores de potencia - SMD IND 0.26uH 50A 0.35mOhms

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
ABRACON
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Shielded
260 nH
20 %
50 A
350 uOhms
60 A
- 40 C
+ 125 C
Standard
13 mm
13 mm
8 mm
AMSLA-1380
Reel
Marca: ABRACON
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 450
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

Power Inductors

Abracon Power Inductors include leaded and SMD versions in a diverse variety of form factors such as toroidal and molded. These power inductors offer superior power density and efficiency. The metal alloy or carbonyl powder molding enables reduced core losses and lower DC resistance (DCR). Abracon Power Inductors are designed to meet the high efficiency requirements in commercial, transportation, medical, and industrial applications.

Industrial Automation

Abracon provides components that play a critical role in industrial automation applications. Industrial automation control systems consist of sensors, a programmable logic controller (PLC), power inductors, and actuators, such as robotic arms and motors. Abracon ABM8, ABM10, and ABM11 crystal oscillators feature a seam-sealed ceramic package to assure high precision and reliability. ASADV, ASDDV, and ASEDV continuous-volt crystal oscillators (SPXO) are designed for simplicity and optimized for low RMS jitter and low power consumption at any voltage between 1.60V and 3.60V. Those features make the oscillators ideal for high-reliability system designs. The power inductors from Abracon support higher-rated currents with lower DC resistance (DCR).