CX06M-0000-N5B

Advanced Energy / Excelsys
324-CX06M-0000-N5B
CX06M-0000-N5B

Fabricante:

Descripción:
Fuentes de alimentación modulares: Chasis 600W Fanless Medical CoolPac, IEC terminal, Low leakage (150uA), 4 slots, 5V Aux , must be used with CoolX Mod

En existencias: 3

Existencias:
3 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
26 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$266.90 $266.90
$261.56 $1,307.80
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Energy
Categoría de producto: Fuentes de alimentación modulares: Chasis
RoHS:  
REACH - SVHC:
600 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Position
94 %
215.9 mm
114.3 mm
39.1 mm
4 kVrms
CoolX600
Marca: Advanced Energy / Excelsys
Industria: Medical
Frecuencia de entrada: 47 Hz to 440 Hz
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: Modular Power Supplies
Cantidad de empaque de fábrica: 5
Subcategoría: Power Supplies
Peso de la unidad: 1 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.