ATS-PHEX-102

Advanced Thermal Solutions
984-ATS-PHEX-102
ATS-PHEX-102

Fabricante:

Descripción:
Intercambiadores de calor Heat Exchanger with One Blower, Tube to Fin, Liquid-to-Air, 90x90x29mm (LxWxH)

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$457.91 $457.91
$441.79 $4,417.90

Atributo del producto Valor de atributo Seleccionar atributo
Advanced Thermal Solutions
Categoría de producto: Intercambiadores de calor
RoHS:  
ATS-PHEX
Heat Exchangers
Liquid-to-Air
12 VDC
29 mm
90 mm
Marca: Advanced Thermal Solutions
Longitud: 90 mm
Empaquetado: Bulk
Tipo de producto: Heat Exchangers
Cantidad de empaque de fábrica: 1
Nombre comercial: picoHEX
Peso de la unidad: 743.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8419505000
ECCN:
EAR99

Enfriamiento líquido

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

picoHEX™ Compact Heat Exchangers

Advanced Thermal Solutions picoHEX™ Compact Heat Exchangers add high-performance cooling to small form-factor applications where standard-size exchangers do not fit. These exchangers feature a compact design that is built on the ATS family of ultra-cool CPU coolers and have cooling properties that are consistent with ATS' broad line of exchangers. The tube-to-fin, liquid-to-air design of these heat exchangers includes high-density fins, maximizing heat transfer from liquid to air and allowing the liquid to be cooled to lower temperatures than other heat exchangers. The copper and stainless steel construction of the fins and tubes means various fluids, including water, dielectric fluids, and custom-designed heat transfer fluids, can be used. ATS picoHEX Compact Heat Exchangers are ideal for laser cooling, medical diagnostic equipment, botanical extraction, and compressor cooling.