10163418-0B11002LF

Amphenol FCI
649-01634180B11002LF
10163418-0B11002LF

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine BERGSTAK .5MM

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 431

Existencias:
431 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$3.55 $3.55
$3.23 $32.30
$3.05 $76.25
$2.98 $149.00
$2.84 $284.00
$2.49 $622.50
$2.42 $1,210.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$2.35 $2,350.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conectores placa a placa y Mezzanine
Headers
120 Position
2 Row
Solder
Vertical
500 mA
100 V
- 55 C
+ 125 C
Gold
Copper
Liquid Crystal Polymer (LCP)
BergStak HS
Reel
Cut Tape
Marca: Amphenol FCI
Régimen de inflamabilidad: UL 94 V-0
Resistencia de aislamiento: 100 MOhms
Estilo de montaje: PCB Mount
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1000
Subcategoría: Board to Board & Mezzanine Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

BergStak HS™ 0.5mm Mezzanine Connectors

Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are designed for high-speed and high-density parallel board-to-board applications and come in a variety of heights in different sizes. These connectors provide a flexible solution to meet 25Gbps and 32Gbps performance requirements. Additional features include scoop-proof housing, multiple plating, and PCB locator pegs. The series supports high-speed applications from PCIe® Gen 3, PCIe Gen 4, and PCIe Gen 5. Amphenol FCI BergStak HS™ 0.5mm Mezzanine Connectors are ideally used in datacom, telecom, server, storage, and embedded computer.

Bergstak® Board-to-Board Connectors

Amphenol FCI Bergstak® Board-to-Board Connectors are designed for industrial, telecom, datacom, automotive, and medical applications. These Bergstak connectors from Amphenol FCI offer micro-pitches from 0.40mm to 0.80mm, connector position options from 10 to 200, and stack height flexibility from 3mm to 20mm. The wide-ranging product line is suited to fit a variety of application requirements.

BergStak® 0.5mm Pitch Connectors

Amphenol FCI BergStak® 0.5mm Pitch Connectors deliver a comprehensive, versatile solution for high-density applications. The series includes stack heights of 3mm to 6mm in 0.5mm increments with 10 to 80 positions and 7mm to 8.5mm in 0.5mm increments with 10 to 100 positions. The connectors feature a scoop-proof housing and a unique design that ensures the terminals are not damaged during mating. Amphenol FCI BergStak 0.5mm Pitch Connectors are suitable for high-density and parallel board stacking applications, including point-of-sale (POS) equipment, surveillance cameras, medical devices, measurement equipment, and more.