H4TS0000

Amphenol Industrial
654-PV-670509-000
H4TS0000

Fabricante:

Descripción:
Herramientas de corte y pelado de cables SOLAR H4 HELIOS STRIP TOOL

En existencias: 22

Existencias:
22 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 26 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$89.10 $89.10
$82.15 $410.75
$69.65 $696.50
$59.97 $5,997.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Herramientas de corte y pelado de cables
RoHS:  
Cable Strippers
Solar Connector
H4 strip tool
Marca: Amphenol Industrial
Para utilizar con: Solar H4 Helios Series
Empaquetado: Each
Tipo de producto: Wire Strippers & Cutters
Cantidad de empaque de fábrica: 25
Subcategoría: Tools
Nombre comercial: RADSOK
Alias de las piezas n.º: PV-670509-000
Peso de la unidad: 433.442 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
MXHTS:
85369099
BRHTS:
82032090
ECCN:
EAR99

Amphenol Industrial Helios H4 Solar Connectors

The Amphenol Industrial Helios H4 Solar Connectors offer cost effective solutions for all segments of the solar electric system while featuring the highest current rating in the industry – 40 Amps. The Helios H4 provides efficient, low loss power transfer through precision machined contacts utilizing RADSOK® technology. The H4 connectors offer high reliability for both thin film and crystalline silicon technologies. The H4 Solar Connectors feature a quick and easy, safe NEC 2008 compliant locking system with secure snap lock mating, making the H4 the most advanced solar connector available. The Helios H4 meets NEC 2008 standards "as is", with no additional components needed. With a 25-year UV and ozone resistance, the Amphenol H4 Solar Connectors meet waterproof IP67 standards and withstand hydrolysis, oil, chemicals, abrasion, corrosion, and temperature extremes. The Amphenol Industrial Helios H4 Solar Connectors are fully intermateable with industry standard (MC4) connectors and are ready for field assembly with no small parts to lose. The RoHS compliant Helios H4 connectors are engineered to meet UL, TUV, IEC/CEI, NEC, and DIN V. Learn more

RADSOK® Connectors

Amphenol Industrial RADSOK® Connectors upgrade many core connectors by simply adding the RADSOK advantage. RADial SOcKet (RADSOK) is a socket cylinder within a female contact that has several equally spaced longitudinal beams twisted into a hyperbolic shape. As the male pin is inserted, axial members in the female half deflect, imparting high current flow across the connection with minimal voltage loss. The configuration ensures a large, coaxial, face-to-face surface area engagement and is ideal for crimp termination applications requiring repeated mating cycles and high current with a low millivolt drop. Amphenol connectors using RADSOK technology include Amphe-GTR Reverse Bayonet Connectors for Power Applications, PowerBus Amphe-PD™ Connectors, Amphe-Power® Connectors, board level connectors such as PowerBlok™, RADSERT™, and PGY™, SurLok Connectors, and Helios H4 Solar Connectors.