CAP-WACMTPC2

Amphenol LTW
523-CAP-WACMTPC2
CAP-WACMTPC2

Fabricante:

Descripción:
Conector circular estándar RJ, Waterproof Cap With Rubber Lead, Metal, 3 Points Lock, Male Connector

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 27

Existencias:
27
Se puede enviar inmediatamente
En pedido:
50
Se espera el 02/24/2026
Plazo de entrega de fábrica:
5
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$6.83 $6.83
$5.80 $58.00
$5.40 $270.00
$5.14 $514.00
$4.71 $942.00
$4.24 $2,120.00
$3.80 $3,800.00
$3.61 $7,220.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Conector circular estándar
RoHS:  
Accessories
Cap (Waterproof Cap)
X-Lok
Marca: Amphenol LTW
Género de la carcasa: Male
Material del alojamiento: Plastic
Estilo de acoplamiento: Bayonet
Tipo de producto: Standard Circular Connector
Cantidad de empaque de fábrica: 10
Subcategoría: Circular Connectors
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
8536690000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJ45 High-Speed Modular Connectors

Amphenol LTW RJ45 High-Speed Modular Connectors offer transmission speeds up to Cat 6A (10Gbps) and an IP67 mated or unmated protection rating. These connectors support 2 points lock, 3 points lock, and screw thread options and have a flammability rating of UL 94V-0. Amphenol LTW RJ connectors are suitable for a wide range of applications, including LED lighting, renewable energy, heavy equipment, hybrid electric vehicles, and broadband wireless access.

X-Lok Push Lock Connectors

Amphenol LTW's X-Lok Push Lock connector offers secure, efficient, and cost-effective connectivity. Now unveiling the metal design, the robust construction, and intuitive push lock mechanism can ensure reliable connections in the very roughest conditions. It is suitable for applications that require extreme environmental resistance. The X-Lok Series enables quicker installation than traditional threaded solutions. With UL1977 and 2238+50e certification, ALTW's X-Lok is your ideal solution for harsh environments and outdoor applications.