M12L-05BFDB-SR7001

Amphenol LTW
523-M12L05BFDBSR7001
M12L-05BFDB-SR7001

Fabricante:

Descripción:
Cables de sensores/cables de actuadores M12 Circular Metric Connector, L Code, Metal, 0.5A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Right Angle, Screw Thread, Screw-in, Field Installable, F8.0 - F14.0mm, IP67 Mated

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
10
Se espera el 03/17/2026
Plazo de entrega de fábrica:
5
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$18.40 $18.40
$15.95 $159.50
$15.12 $302.40
$14.90 $745.00
$13.14 $1,314.00
$12.27 $2,454.00
$11.40 $5,700.00

Atributo del producto Valor de atributo Seleccionar atributo
Amphenol
Categoría de producto: Cables de sensores/cables de actuadores
RoHS:  
M12 L Code
Marca: Amphenol LTW
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 10
Subcategoría: Cable Assemblies
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

M12 L-Code Circular Metric Connectors

Amphenol LTW M12 L-Code Circular Metric Connectors feature screw thread mating style, IP69K waterproof rating, and 10Hz to 500Hz frequency range. These connectors offer 2-5 pins and are compliant with IEC 61076-2-111, ensuring industry-wide connector compatibility. The M12 L-Code circular metric connectors are vibration-proof and corrosion-resistant. These connectors feature 1000 cycles of durability, 14-16AWG applicable wire gauge, salt spray for 48h, and -55°C to 125°C operating temperature range. Typical applications include LED lighting, industrial automation, autometer, railway mass transit, medical equipment, hybrid electric vehicles, automotive diagnostics, remote video response center, and heavy equipment.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.