AD5764BSUZ

Analog Devices
584-AD5764BSUZ
AD5764BSUZ

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC QUAD 16-BIT +/-15V DAC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 306

Existencias:
306 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
11 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$70.60 $70.60
$59.39 $593.90
$56.50 $1,412.50

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
AD5764
16 bit
1.26 MS/s
4 Channel
8 us
Voltage
3-Wire
+/- 11.4 V to +/- 16.5 V
2.7 V to 5.25 V
- 40 C
+ 85 C
SMD/SMT
TQFP-32
Tray
Marca: Analog Devices
Kit de desarrollo: EVAL-AD5764EBZ
DNL - No linealidad diferencial: +/- 1 LSB
INL - No linealidad integral: +/- 2 LSB
Sensibles a la humedad: Yes
Número de convertidores: 4 Converter
Dp - Disipación de potencia : 381 mW
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: External, Internal
Cantidad de empaque de fábrica: 250
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 16.5 V
Voltaje de alimentación - Mín.: 11.4 V
Peso de la unidad: 72.800 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.