LTC2662IUH-16#PBF

Analog Devices
584-2662IUH16PB
LTC2662IUH-16#PBF

Fabricante:

Descripción:
Conversores digitales a analógicos - DAC 5 Chnl 16/12 bit current source DAC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 776

Existencias:
776 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$47.97 $47.97
$41.14 $411.40
$39.31 $982.75

Atributo del producto Valor de atributo Seleccionar atributo
Analog Devices Inc.
Categoría de producto: Conversores digitales a analógicos - DAC
RoHS:  
LTC2662
16 bit
5 Channel
8.7 ms
Current
3-Wire
2.85 V to 5.5 V
1.71 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
QFN-32
Tube
Marca: Analog Devices
DNL - No linealidad diferencial: +/- 0.2 LSB
Error en ganancia: 0.3 %/FSR
INL - No linealidad integral: +/- 12 LSB
Número de convertidores: 5 Converter
Corriente de suministro operativa: 2.6 mA
Producto: Digital to Analog Converters
Tipo de producto: DACs - Digital to Analog Converters
Tipo de referencia: External, Internal
Voltaje de referencia: 1.25 V
Apagado: Shutdown
Cantidad de empaque de fábrica: 73
Subcategoría: Data Converter ICs
Voltaje de alimentación - Máx.: 5.5 V
Voltaje de alimentación - Mín.: 2.85 V
Tipo: SoftSpan
Peso de la unidad: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

LTC2662 300mA Current-Source-Output 16/12Bit DACs

Analog Devices LTC2662 Digital to Analog Converter is a five-channel, 16-bit/12-bit, current-source DAC, providing five high-compliance current source outputs with guaranteed 1V dropout at 200mA. The LTC2662 DAC supports load voltages of up to 32V. The LTC2662 DAC is offered in eight current ranges, programmable per channel, with full-scale outputs of up to 300mA. The channels of the LTC2662 can be paralleled to allow for ultrafine adjustments of large currents or for combined outputs of up to 1.5A.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.