0ZRV0005FF1E

Bel Fuse
530-0ZRV0005FF1E
0ZRV0005FF1E

Fabricante:

Descripción:
Fusibles reajustables - PPTC Thermistor Radial PTC 0.05A 277VAC BLK 1.0A,Imax[ROHS]

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,979

Existencias:
2,979 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.56 $0.56
$0.507 $5.07
$0.429 $21.45
$0.387 $38.70
$0.354 $88.50
$0.33 $165.00
$0.319 $319.00
$0.261 $783.00
$0.257 $1,542.00

Atributo del producto Valor de atributo Seleccionar atributo
Bel
Categoría de producto: Fusibles reajustables - PPTC
RoHS:  
0ZRV
50 mA
277 VAC
200 mA
1 A
26 Ohms
5.1 mm
Bulk
Marca: Bel Fuse
Altura: 12.7 mm
Longitud: 7.4 mm
Dp - Disipación de potencia : 700 mW
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 3000
Subcategoría: PPTC Resettable Fuses
Ancho: 3.8 mm
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.

0ZRV Series Radial Leaded PTC Fuses

Bel Fuse 0ZRV Series Radial Leaded Positive Temperature Coefficient (PTC) Fuses are low-hold current, solid-state resettable fuses that are ideal for up to 277VAC. These fuses feature a 50mA to 2A operating range, 305VAC maximum interrupt voltage, and 20A maximum current. The 0ZRV fuses operate within -20ºC to 85ºC temperature range. The PTC fuses consist of a block of polymeric material containing conductive carbon granules, which is sandwiched between two conductive metal plates. These resettable fuses are RoHS-compliant, Lead-free, and halogen-free. The 0ZRV series radial leaded fuses possess TUV (Std. EN/IEC 62319-1-1 and EN/IEC 62319-1, Cert. R50102173) UL recognized component (Std. UL1434, File E305051) certifications.