0ZTJ0020FF2E

Bel Fuse
530-0ZTJ0020FF2E
0ZTJ0020FF2E

Fabricante:

Descripción:
Fusibles reajustables - PPTC Surface Mount High Temperature PTC Resettable Fuse 1206 size 0.2A AEC-Q200

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,949

Existencias:
2,949 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 16 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.69 $0.69
$0.635 $6.35
$0.527 $26.35
$0.486 $48.60
$0.437 $109.25
$0.403 $201.50
$0.372 $372.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.319 $957.00
$0.294 $1,764.00

Atributo del producto Valor de atributo Seleccionar atributo
Bel
Categoría de producto: Fusibles reajustables - PPTC
0ZTJ
Reel
Cut Tape
Marca: Bel Fuse
Sensibles a la humedad: Yes
Tipo de producto: Resettable Fuses - PPTC
Cantidad de empaque de fábrica: 3000
Subcategoría: PPTC Resettable Fuses
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

0ZT High-Temperature PTC Resettable Fuses

Bel Fuse 0ZT High-Temperature PTC Resettable Fuses meet AEC-Q200 requirements and offer an operating temperature range of -40°C to +125°C. The surface-mount fuses feature a faster time to trip than standard SMD devices and a maximum voltage of up to 30V. Available chip sizes include 0805, 1206, 1210, 1812, and 2920. Bel Fuse 0ZT resettable fuses are recognized by the UL, certified by TUV, and fully compliant with EU directive 2011/65/EU and amending directive 2015/863. These fuses are designed for automotive use, especially resettable applications with higher temperature requirements.

Resettable PTC Fuses

Bel Fuse Resettable PTC Fuses offer superior circuit protection in traditional radial lead and SMD chip packages. Resettable PTC Fuses protect against harmful overcurrent, short circuit conditions, and over-temperature conditions not necessarily caused by excessive current. Bel Fuse Resettable PTC Fuses are ideal for industrial, low-voltage USB equipment, security systems, and test equipment applications.