ACPL-790B-000E

Broadcom / Avago
630-ACPL-790B-000E
ACPL-790B-000E

Fabricante:

Descripción:
Amplificadores con aislación óptica Precision Iso-Amp

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 696

Existencias:
696 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$9.00 $9.00
$5.94 $59.40
$5.63 $563.00
$5.09 $2,545.00
$4.76 $4,760.00

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Amplificadores con aislación óptica
RoHS:  
ACPL
Analog to Digital Converter - ADC
200 kHz
DIP-8
Through Hole
Tube
Tipo de amplificador: Isolation
Marca: Broadcom / Avago
Tipo de aislamiento: Optic
Corriente de suministro operativa: 13 mA
Producto: Optically Isolated Amplifiers
Tipo de producto: Optically Isolated Amplifiers
Cantidad de empaque de fábrica: 50
Subcategoría: Optocouplers
Peso de la unidad: 500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8541409029
MXHTS:
8542330299
ECCN:
EAR99

ACPL-790x Precision Isolation Amplifiers

Broadcom ACPL-7900, ACPL-790A, and ACPL-790B precision isolation amplifiers are designed for current and voltage sensing in electronic power converters in applications including motor drives and renewable energy systems. The ACPL-7900 (±3% gain tolerance) and ACPL-790A (±1% gain tolerance) are recommended for general applications. The ACPL-790B (±0.5% gain tolerance) is ideal for high-precision applications.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.