APDS-9151

Broadcom / Avago
630-APDS-9151
APDS-9151

Fabricante:

Descripción:
Sensores de luz ambiental Integrated Digital RGB+PS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 12,443

Existencias:
12,443 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.22 $2.22
$1.86 $18.60
$1.69 $169.00
$1.51 $755.00
$1.44 $1,440.00
$1.38 $3,450.00
$1.31 $6,550.00
Envase tipo carrete completo (pedir en múltiplos de 10000)
$1.30 $13,000.00

Atributo del producto Valor de atributo Seleccionar atributo
Broadcom Limited
Categoría de producto: Sensores de luz ambiental
RoHS:  
Integrated Ambient Light and Proximity Sensors
2.55 mm x 2.05 mm x 0.95 mm
SMD/SMT
550 nm, 610 nm, 470 nm
1.7 V to 3.6 V
- 40 C
+ 85 C
APDS
Reel
Cut Tape
Marca: Broadcom / Avago
Tiempo de caída: 20 ns
Sensibles a la humedad: Yes
Tipo de producto: Ambient Light Sensors
Tiempo de subida: 20 ns
Cantidad de empaque de fábrica: 10000
Subcategoría: Optical Detectors & Sensors
Tipo: Digital Proximity and RGB Sensor
Peso de la unidad: 148.638 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8542391090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

APDS-9151 Digital Proximity & RGB Sensors

Broadcom APDS-9151 Digital Proximity and RGB Sensors offer a digital I2C compatible interface ambient light sensor (ALS), RGB, and proximity sensor with IR LED in a single 8-pin package. The APDS-9151 uses four individual channels (Red, Green, Blue, and IR) in a specially designed matrix arrangement. This achieves an optimal angular response and accurate RGB spectral response with high lux accuracy over various light sources. The proximity detection feature goes from bright sunlight to dark rooms producing excellent results. The micro-optics lenses within the module allow highly efficient transmission and reception of infrared energy, lowering overall power dissipation. The device utilizes the low-power standby mode resulting in a very low average power consumption.

High-End Optical Sensing

Broadcom High-End Optical Sensing enables precise and reliable detection in various applications. These devices leverage cutting-edge photonic technologies to offer superior performance in environments ranging from industrial automation to consumer electronics. With features such as enhanced sensitivity, robust noise immunity, and the ability to operate under diverse conditions, Broadcom's sensors are ideal for applications like gesture recognition, environmental monitoring, and health diagnostics. Innovative designs and integration capabilities also ensure seamless compatibility with existing systems, making them a go-to solution for industries seeking to enhance efficiency and accuracy through optical sensing.