SWM12-12-EH-MUB

CUI Inc.
490-SWM12-12-EH-MUB
SWM12-12-EH-MUB

Fabricante:

Descripción:
Adaptadores CA para montaje en pared 12W 12V 1A EU Horz Micro USB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1120   Múltiples: 140
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$12.06 $13,507.20

Atributo del producto Valor de atributo Seleccionar atributo
CUI Inc.
Categoría de producto: Adaptadores CA para montaje en pared
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
12 W
12 VDC
1 A
Medical
USB Connector
USB Micro
1.5 m
Level VI, CoC Tier 2
SWM12-E
Aprobaciones: TUV EN60601-1
Marca: CUI Inc.
Conformidad: PSE
Regulación de carga: Regulated
Temperatura de trabajo máxima: + 40 C
Temperatura de trabajo mínima: 0 C
Estilo de montaje: Wall Mount
Empaquetado: Bulk
Tipo de producto: Wall Mount AC Adapters
Cantidad de empaque de fábrica: 140
Subcategoría: AC-DC Power Supply
Alias de las piezas n.º: 036-6123R
Peso de la unidad: 70 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Power Supplies & Adapters

CUI Inc Medical Power Supplies and Adapters offer an efficient global power solution for medical, dental, and home healthcare equipment where space is limited. Both the VMS high-density open-frame power supplies and SWM medical wall-plug power adapters offer IEC 60601-1-2 4th edition EMC compliance.

Level VI Power Supplies

CUI Inc Level VI External AC-DC Power Adapters meet the more stringent average efficiency and no-load power requirements that fulfill Level VI efficiency standards. The Level VI power supplies feature a wide universal input range across 5W to 36W power range and offer a full suite of safety approvals.

SWM12 AC-DC Medical Power Adapters

CUI Inc SWM12 AC-DC Medical Power Adapters feature up to 12W continuous power and have medical 60601-1-2 4th edition EMC safety approvals. These wall plug adapters provide overvoltage (OVP) and short-circuit protection (SCP). The series operates at a 90VAC to 264VAC universal input voltage range and offers Class II construction. CUI Inc SWM12 AC-DC Medical Power Adapters are designed for 2 x MOPP applications. The SWM12-N units feature North American blades, and the SWM12-E versions have European blades. 

SWM Medical Wall Plug Power Adapters

CUI Inc SWM Medical Wall Plug Power Adapters are certified to the medical 60601-1 edition 3.1 safety standards for 2 x MOPP applications and 4th edition EMC requirements. These adapters feature high efficiency, class II construction, and no-load power consumption as low as 0.075W. The SWM adapters are available in 6W, 12W, and 30W with a wide universal input voltage range of 90VAC to 264VAC. These SWM adapters feature input-to-output isolation of 4000VAC with output voltage options from 5VDC to 48VDC depending on the series. CUI Inc SWM adapters come with DC cord and USB inlet options. These adapters are available with either North American or European input blades and offer efficient global power solutions for medical, dental, and home healthcare equipment.