PDA600F-12

Cosel
436-PDA600F-12
PDA600F-12

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 636W 12V 53A

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 4

Existencias:
4 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$386.09 $386.09
$321.74 $1,608.70
$315.66 $3,156.60
$308.15 $7,703.75
50 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Cosel
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
636 W
85 VAC to 264 VAC
1 Output
12 VDC
53 A
Enclosed
3 kVAC
85 %
190 mm (7.48 in)
120 mm (4.724 in)
61 mm (2.402 in)
PDA
Marca: Cosel
Dimensiones: 190 mm x 120 mm x 61 mm
Frecuencia de entrada: 40 Hz to 440 Hz
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 20 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Tipo: AC-DC Power Supplies
Peso de la unidad: 1.6 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

PDA 15W to 600W Power Supplies

Cosel PDA Power Supplies provide enhanced reliability for industrial applications and are available with or without a case. These devices feature 15W, 30W, 50W, 100W, 150W, 300W, and 600W output power ratings with a universal 85VAC to 264VAC input voltage range. The PDA series utilizes a quasi-resonant topology with fewer components, resulting in higher reliability. Cosel PDA power supplies are backward compatible with the PBA series, RoHS compliant, and UL/EN 62368-1 certified. Typical applications include factory automation, industrial robots, chip mounters, and various equipment.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

PDA600 600W AD/DC Enclosed Power Supplies

Cosel PDA600 600W AD/DC Enclosed Power Supplies offer a maximum output power rating of 648W and dimensions of 120mm x 61mm x 190mm. These power supplies feature high efficiency, low noise, a harmonic attenuator, and an output voltage that can be varied to near 0V. The PDA600 power supplies come with various built-in protections, including inrush current, overcurrent, and overvoltage. Additional features include a built-in AUX 12V output, a universal input of 85VAC to 264VAC, and SEMI F47 compliance. Cosel PDA600 600W AD/DC Enclosed Power Supplies are suitable for industrial robotics, factory automation equipment, display devices, and industrial equipment.