45-1131.1110.000.402

EAO
123-4511311110000402
45-1131.1110.000.402

Fabricante:

Descripción:
Interruptores con pulsador 10A 1NC Blk Act On-Off Scrw Trm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 8 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$33.35 $33.35
$30.77 $307.70
$29.86 $746.50
$29.20 $1,460.00

Atributo del producto Valor de atributo Seleccionar atributo
EAO
Categoría de producto: Interruptores con pulsador
RoHS:  
45
Industrial Switches
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
10 A
500 VDC
500 VAC
IP66, IP67, IP69
Screw
Silver
Marca: EAO
Color: Black
Material del alojamiento: Plastic
Material: Plastic
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 1
Subcategoría: Switches
Nombre comercial: Series 45
Peso de la unidad: 56 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Series 45 Switches & Indicators

EAO Series 45 Switches and Indicators combines a vast array of machine operating functions with outstanding technical properties. These rugged devices are rated up to IP69K and are easy to assemble and use. Penetration by dust and liquids is prevented even under the most adverse conditions. The Series 45 products from EAO provide a long service life (up to 10m switching cycles, depending on function) and are resistant to aggressive cleaning agents, oils, dyes, and other chemical substances.

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.