704.945.0

EAO
123-704.945.0
704.945.0

Fabricante:

Descripción:
Gabinetes para pulsadores ENCLSR 22.5mm 94mm x 94mm x 81mm

En existencias: 20

Existencias:
20 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 8 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$42.71 $42.71
$42.47 $424.70
$41.38 $1,034.50
$39.88 $1,994.00
$39.06 $3,906.00
$38.32 $9,580.00
500 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
EAO
Categoría de producto: Gabinetes para pulsadores
RoHS:  
Gray
Plastic
94 mm
94 mm
81 mm
IP66
4
Marca: EAO
Color de cubierta: Yellow
Color de la carcasa: Gray
Producto: Industrial Enclosures
Tipo de producto: Electrical Enclosures
Cantidad de empaque de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Nombre comercial: Series 04
Tipo: Emergency Stop Enclosure
Peso de la unidad: 245.065 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
3926909090
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Anti-Vandal Solutions

EAO offers a wide range of anti-vandal products that are designed for human-machine interfaces (HMIs). These anti-vandal solutions safeguard against equipment failure, ensuring end-user safety. Protection of the HMI system is crucial, making stainless steel a popular choice due to its high strength, and incorporated features like flush-panel mounting and lens styles prevent intentional breakage with low-profile designs. Additionally, oil and watertight construction is essential to keep liquids or chemicals from penetrating the equipment, protecting operators from harm and reducing downtime.

Sealed Switches

EAO Sealed Switches combine precise designs with high-grade materials to deliver optimal performance in advanced human-machine interface (HMI) systems used for controlling equipment. EAO's comprehensive lineup of electromechanical devices helps HMI systems meet IP and NEMA requirements and plays a crucial role in the HMI's overall functionality and user experience. A key factor to consider before specifying any advanced HMI system is the environment in which these devices will be deployed. In applications where water, cleaning solutions, fuel, fine dust, and other potentially harmful materials may reach control panels, it is imperative to select the correct components with the appropriate environmental protection rating. Otherwise, there could be significant risks to both people and equipment.