B57504K0103A009

EPCOS / TDK
871-B57504K0103A009
B57504K0103A009

Fabricante:

Descripción:
Termistores de coeficiente de temperatura negativo (NTC) K504/10k/A9 2% NTC Therm Databook

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
1,000
Se espera el 04/13/2026
1,200
Se espera el 05/22/2026
Plazo de entrega de fábrica:
12
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.22 $4.22
$3.79 $18.95
$3.63 $36.30
$3.43 $85.75
$3.30 $165.00
$3.07 $307.00
$3.06 $612.00
$3.05 $3,050.00

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Termistores de coeficiente de temperatura negativo (NTC)
RoHS:  
REACH - SVHC:
NTC Probe, K500, Heating systems, Copper case
3625 K
10 kOhms
2 %
PCB Mount
Wire Lead
- 20 C
+ 150 C
6.8 mm
48 mm
6.8 mm
23 mm
Bulk
Marca: EPCOS / TDK
Tipo de producto: NTC Thermistors
Cantidad de empaque de fábrica: 200
Subcategoría: Thermistors
Tipo: NTC
Voltaje: 1.25 kV
Alias de las piezas n.º: B57504K103A9
Peso de la unidad: 2.300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

Thermistors

EPCOS / TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

AI Data Center Cooling Solutions

EPCOS / TDK AI Data Center Cooling Solutions provide precise, real-time thermal management to ensure optimal performance, enhance energy efficiency, and prevent hardware failures. TDK offers a wide range of temperature sensing solutions, including high-precision NTC thermistors. These NTC thermistors are engineered for precision and reliability, and offer rapid response times and long-term stability, making them ideal for critical thermal management applications.