1025HC40-RTR

Eaton Electronics
504-1025HC40-RTR
1025HC40-RTR

Fabricante:

Descripción:
Fusibles de montaje en superficie 40A Fast-acting SMT ceramic fuses

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 695

Existencias:
695
Se puede enviar inmediatamente
En pedido:
1,000
Se espera el 06/11/2026
Plazo de entrega de fábrica:
17
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Se puede aplicar una tarifa de 44 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$4.12 $4.12
$3.80 $38.00
$3.16 $158.00
$2.91 $291.00
$2.62 $655.00
$2.02 $1,010.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$2.01 $2,010.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Fusibles de montaje en superficie
RoHS:  
REACH - SVHC:
1025HC
Surface Mount Ceramic Fuses
Fast Blow
40 A
250 VAC
72 VDC
300 A at 250 VAC, 500 A at 72 VDC
12.4 mm x 4.5 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
1.3 mOhms
Marca: Eaton Electronics
Altura: 4.5 mm
Longitud: 12.4 mm
Tipo de producto: SMD Fuses
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Tipo: Ceramic Tube Fuses
Ancho: 4.5 mm
Peso de la unidad: 10 mg
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
8536100000
TARIC:
8536105090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

1025HC High Current SMT Ceramic Tube Fuses

Eaton Electronics 1025HC High Current SMT Ceramic Tube Fuses are fast-acting high current fuses with a compact design that utilizes less board space. The 1025HC Fuses feature 20-50A current ratings and are halogen-free and RoHS compliant. These fuses are designed for use in applications as primary and secondary circuit protection.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.