BM28B0.6-16DS/2-0.35V(53)

Hirose Connector
798-28B0616DS2035V53
BM28B0.6-16DS/2-0.35V(53)

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 16P Receptacle Straight SMT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 34,206

Existencias:
34,206 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$1.11 $1.11
$0.936 $9.36
$0.878 $21.95
$0.836 $41.80
$0.796 $79.60
$0.746 $186.50
$0.71 $355.00
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.62 $620.00
$0.61 $1,220.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Receptacles
18 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.6 mm
300 mA, 5 A
30 V
- 40 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
BM28
Reel
Cut Tape
MouseReel
Aplicación: Power and Signal
Marca: Hirose Connector
Régimen de inflamabilidad: UL 94 V-0
Resistencia de aislamiento: 1 GOhms
Estilo de montaje: SMD/SMT
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1000
Subcategoría: Board to Board & Mezzanine Connectors
Alias de las piezas n.º: 673-5067-0-53
Peso de la unidad: 8.400 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Wearable Solutions

Hirose Electric offers a wide portfolio of connectors designed for wearable devices, such as earphones, smart watches, smart glasses, and smart rings. Built for high-speed data, low power consumption, and EMI control, these connectors support reliable integration of displays, sensors, batteries, and antennas in compact, body-worn designs. Hirose Electric connectors are designed for durability and precision and meet the rigorous demands of wearables, where flexibility, space, and signal integrity are critical.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

BM28 Connectors

Hirose Electric BM28 Connectors are board-to-board and board-to-FPC connectors with rated currents up to 5A, a 0.35mm contact pitch, and 0.6mm stacking height. These connectors use straight SMT type terminations and feature models with both receptacle and header connector types, ranging from 6 to 60 signal contacts. Both the power and signal contacts are copper alloy, gold-plated, and feature a two-point contact design. Guide ribs ensure 0.3mm self-alignment and create a tactile click for added mating confidence, superior reliability, and operability. These halogen-free connectors support USB 3.1, Gen.2 (10Gbps) transmission. Hirose Electric BM28 Connectors are ideal for devices designed to be thinner and smaller, such as smartphones, wearables, and tablet PCs.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.