DF11-14DP-2DSA(24)

Hirose Connector
798-DF11-14DP-2DSA24
DF11-14DP-2DSA(24)

Fabricante:

Descripción:
Alojamientos de cables y cabecera 14P STRT HEADER THRU HL,BD MNT,SN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 11,099

Existencias:
11,099 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.63 $0.63
$0.587 $5.87
$0.489 $14.67
$0.471 $56.52
$0.457 $123.39
$0.41 $209.10
$0.37 $377.40
$0.342 $1,374.84
$0.333 $2,667.33

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Bulk
Disponibilidad:
En existencias
Precio:
$0.41
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Shrouded
14 Position
2 mm (0.079 in)
2 Row
Through Hole
Solder Pin
Straight
Pin (Male)
DF11
- 30 C
+ 85 C
Tube
Marca: Hirose Connector
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 30
Subcategoría: Headers & Wire Housings
Alias de las piezas n.º: 543-0522-5-24
Peso de la unidad: 500 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DF11 SignalBee™ 2mm Double-Row Connectors

Hirose Electric DF11 SignalBee™ 2mm Double-Row Connectors come with double rows of 2mm pitch contacts that have been condensed to fit within a width of 5mm. This allows multiple signals to be secured in the same space as the conventional 2mm single-row contact. The DF11 connectors feature broad variations such as board to cable, in-line, and board to board, and incorporate gold or tin plating. These connectors employ the applicable wire that can cover a wide range from AWG22 to AWG30. Hirose Electric DF11 SignalBee 2mm Double-Row Connectors typical applications include business equipment such as copy machines and printers.