DF12NB(3.0)-30DS-0.5V(51)

Hirose Connector
798-DF12NB3030DS0551
DF12NB(3.0)-30DS-0.5V(51)

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine CONN RCPT 30POS SMD

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 36,419

Existencias:
36,419 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1000)

Precio (USD)

Se puede aplicar una tarifa de 55 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$1.08 $1.08
$0.915 $9.15
$0.858 $21.45
$0.817 $40.85
$0.778 $77.80
$0.73 $182.50
$0.695 $347.50
Envase tipo carrete completo (pedir en múltiplos de 1000)
$0.575 $575.00
$0.563 $1,126.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
30 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
3 mm
300 mA
50 V
- 55 C
+ 125 C
Gold
Phosphor Copper
Polyamide (PA)
DF12N
Reel
Cut Tape
MouseReel
Marca: Hirose Connector
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1000
Subcategoría: Board to Board & Mezzanine Connectors
Alias de las piezas n.º: 537-0185-0-51
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

DF12N 0.5mm Board-to-Board Connectors

Hirose Electric DF12N 0.5mm Board-to-Board Connectors are 0.5mm pitch SMT board-to-board connectors that feature pick and place mounting and a wide variety of stacking heights. These DF12N connectors operate at 0.3A rated current and 50VAC, 50VDC rated voltage. The DF12N gold-plated straight connectors that operate at -55°C to 125°C temperature range. These board-to-board connectors have a vacuum pick-up area to enable automatic mounting with the embossed tape packaging. The DF12N 0.5mm connectors come with an option of metal fitting considering the mounting on FPC. These connectors are ideal for board-to-board and board-to-FPC, FA cameras, service robots, IoT modules, patient care equipment, patient monitors, security systems, HMI, smart switches, and drones.