DF61-2628SCF

Hirose Connector
798-DF61-2628SCF
DF61-2628SCF

Fabricante:

Descripción:
Alojamientos de cables y cabecera SOCKET CRIMP CONTACT AWG 26-28

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 24,821

Existencias:
24,821 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 15 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$0.10 $0.10
$0.08 $0.80
$0.07 $1.75
$0.066 $6.60
$0.062 $15.50
$0.061 $61.00
$0.06 $150.00
$0.058 $580.00
Envase tipo carrete completo (pedir en múltiplos de 18000)
$0.055 $990.00

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Contacts
Crimp
Socket (Female)
Tin
DF61
SnapBee
28 AWG to 26 AWG
- 55 C
+ 105 C
Reel
Cut Tape
Marca: Hirose Connector
Material del contacto: Copper
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 18000
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 350 V
Alias de las piezas n.º: 666-5005-2-00
Peso de la unidad: 92.167 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

Hirose DF61 Lighting Connectors - EXPANSION

Hirose's DF61 Swing-Lock Lighting Connectors offering has been expanded to include socket crimp contacts for 22-26AWG and 26-28AWG and the associated hand tool options.
Learn More

Hirose DF61 Series High Power Swing-Lock Lighting Connectors feature a 350V maximum rating and utilize Hirose's unique Swing-Lock mating style for use in high power applications. Hirose's reinforced Swing-Lock structure prevents the plug from becoming disengaged when handling strains or loads, a header molded in one piece for a tight fit that resists solder wicking, a header lock to improve plug retention, and contacts constructed using a highly conductive material that allows high current flow by reducing the contact resistance. These compact 2.2mm pitch connectors offer a 350V max rating due to a long creepage distance and 4A max. current rating. These features make the low profile Hirose DF61 Series High Power Swing-Lock Lighting Connectors well-suited for digital cameras, digital video cameras, LED lights, laptop computers, tablet computers, portable devices, power supply equipment, etc.
View all DF61 Series High Power Swing-Lock Lighting Connectors

DF61 / DF61Y Swing-Lock Lighting Connectors

Hirose Electric DF61 / DF61Y Swing-Lock Lighting Connectors feature a 350V maximum rating and utilize Hirose's unique Swing-Lock mating style for use in high power applications. Hirose's reinforced swing-lock structure prevents the plug from becoming disengaged when handling strains or loads. These connectors also feature a header molded in one piece for a tight fit that resists solder wicking, a header lock to improve plug retention, and contacts constructed using a highly conductive material that allows high current flow by reducing the contact resistance.