IT8-288S-35H

Hirose Connector
798-IT8-288S-35H
IT8-288S-35H

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 288 position interposer for 35mm height

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 16

Existencias:
16 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$101.82 $101.82
$92.23 $922.30
$88.68 $2,217.00
$85.72 $4,114.56
$80.99 $9,070.88

Atributo del producto Valor de atributo Seleccionar atributo
Hirose Electric
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Interposers
288 Position
Solder Balls
Straight
35 mm
500 mA
50 V
56 Gb/s
- 55 C
+ 85 C
Gold
Copper Alloy
Polyphenylene Sulfide (PPS)
IT8
Tray
Marca: Hirose Connector
Régimen de inflamabilidad: UL94V-0
Resistencia de aislamiento: 1 GOhms
Estilo de montaje: PCB Mount
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 16
Subcategoría: Board to Board & Mezzanine Connectors
Alias de las piezas n.º: 636-3502-4-00
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Hoja de datos

Product Catalogs

Specification Sheets

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

IT8 High-Speed 56Gbps BGA Mezzanine Connectors

Hirose Electric IT8 High-Speed 56Gbps BGA Mezzanine Connectors allow for self-alignment during mating with up to ±1.5mm tolerance in both the X and Y directions. These connectors are available in either two- or three-piece types with stacking heights of 10mm to 13mm and 14mm to 46mm, respectively. The two-piece type is designed with a soldering process-friendly BGA plug and receptacle, while the three-piece type has two plugs assembled onto PWBs, and a separate, configurable interposer completes the connections between circuits and boards.