DEMOBGT60LTR11AIPTOBO1

Infineon Technologies
726-DMOBGT60LTR11AIP
DEMOBGT60LTR11AIPTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función HFG K KITS + BOARDS

En existencias: 22

Existencias:
22
Se puede enviar inmediatamente
En pedido:
21
Plazo de entrega de fábrica:
53
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$142.75 $142.75

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
Demo Board
Radar Sensor
BGT60LTR11AIP
Bulk
Marca: Infineon Technologies
Tipo de interfaz: SPI
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: DEMO BGT60LTR11AIP SP005422969
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.

DEMOBGT60LTR11AIP Demo Board

Infineon Technologies DEMOBGT60LTR11AIP Demo Board features BGT60LTR11AIP 60GHz radar MMIC autonomous radar sensor. This microwave motion sensor includes Antennas in Package (AIP) and integrated detectors for motion and direction of motion. The DEMOBGT60LTR11AIP board incorporates the BGT60LTR11AIP shield and the Infineon Radar Baseboard MCU7 to evaluate BGT60LTR11AIP MMIC. This demo board mall-sized radar solution is a compelling, smart, cost-effective replacement for conventional passive infrared (PIR) sensors in low-power or battery-powered applications. The DEMOBGT60LTR11AIP demo board operates at a 3.3V to 5V supply voltage range. Typical applications include smart home security, room air conditioners, contactless switches, drones, smart appliances, and smart homes.