EVALCO25VMINIBOARDTOBO1

Infineon Technologies
726-EVALCO25VMINIBOA
EVALCO25VMINIBOARDTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función EVAL_CO2_5V_MINIBOARD

Ciclo de vida:
Nuevo en Mouser

En existencias: 142

Existencias:
142 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$20.86 $20.86

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Evaluation Boards
Sensor
XENSIV PAS CO2
3.3 V
Container
Marca: Infineon Technologies
Para utilizar con: Photo Acoustic Spectroscopy (PAS) CO2 Sensor
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: EVAL_CO2_5V_MINIBOARD SP006037150
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

XENSIV™ PAS CO2 5V Mini Evaluation Board

Infineon Technologies XENSIV™ PAS CO2 5V Mini Evaluation Board enables precise CO2 measurements and fast design. This board requires no reflow process and is compatible with combined Printed Circuit Board (PCB) layouts. The XENSIV™ PAS CO2 5V board (EVAL_CO2_5V_MINIBOARD) integrates seamlessly with the Sensor2Go kit and offers a space-saving design. This board is used in smart fridges, smart thermostats, smart air quality devices, and HVAC for residential and commercial applications.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.