KITCSKPASCO25VTOBO1

Infineon Technologies
726-KITCSKPASCO25VTO
KITCSKPASCO25VTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función XENSIV connected sensor kit with XENSIV PASCO2V15 5 V gas sensor

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 22

Existencias:
22 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
3 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$119.08 $119.08

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Evaluation Boards
Gas Sensor, Oressure Sensor
PASCO2V15, DPS368
3.3 V to 5 V
Marca: Infineon Technologies
Dimensiones: 14 mm x 13.8 mm x 7.5 mm
Tipo de interfaz: I2C, UART
Tipo de producto: Multiple Function Sensor Development Tools
Subcategoría: Development Tools
Nombre comercial: XENSIV
Alias de las piezas n.º: KIT_CSK_PASCO2_5V SP006070836
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

XENSIV™ PASCO2V15 Connected Sensor Kit

Infineon Technologies XENSIV™ PASCO2V15 Connected Sensor Kit is a feather-compatible development kit for rapid prototyping and deployment of Internet of Things (IoT) devices. This kit consists of Infineon’s highly accurate and precise XENSIV™ sensors (PASCO215 gas sensor and DPS368 pressure sensor), a low-power dual-core microcontroller (PSOC™ 62), and a BLUETOOTH® and Wi-Fi® combo radio module. The software ecosystem is provided through ModusToolbox™. Powered by a battery, the PASCO2V15 kit is a convenient and flexible solution for IoT development.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.