SHIELD60ATR24ES01TOBO1

Infineon Technologies
726-SHELD60ATR24ES01
SHIELD60ATR24ES01TOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de sensores de múltiple función

En existencias: 26

Existencias:
26 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$256.63 $256.63

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de sensores de múltiple función
RoHS:  
Evaluation Boards
Radar Sensor
BGT60ATR24C
Marca: Infineon Technologies
Para utilizar con: FMCW Operation
Tipo de producto: Multiple Function Sensor Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: SHIELD_60ATR24ES_01 SP005448216
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

SHIELD_60ATR24ES_01 Demo Board

Infineon Technologies SHIELD_60ATR24ES_01 Demo Board features Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C. It has an L-shaped antenna for coverage inside a car's cabin. The BGT60ATR24C is a 60GHz automotive radar sensor. The sensor has ultra-wide bandwidth FMCW operation with sensor configuration and data acquisition enabled with a digital interface. The integrated state machine enables independent data acquisition with power mode optimization for low power consumption. This demo board enables prototyping for various uses , not only in Automotive but consumer applications e.g. Vital sensing, Gesture sensing, and child presence detection.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.