6876INS

Klein Tools
247-6876INS
6876INS

Fabricante:

Descripción:
Destornilladores, llaves de tuercas y llaves de cubo Insulated Screwdriver, #3 Phillips, 6-Inch Round Shank

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$18.68 $18.68
$17.70 $106.20
$16.23 $194.76
$15.73 $471.90
$15.24 $822.96
$14.26 $1,454.52
$13.77 $3,470.04
$13.27 $6,688.08
1,002 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Klein Tools
Categoría de producto: Destornilladores, llaves de tuercas y llaves de cubo
RoHS:
Screwdrivers
Insulated
6 in
Marca: Klein Tools
Tipo de producto: Screwdrivers, Nutdrivers & Socket Drivers
Serie: Electricians Hand Tools
Cantidad de empaque de fábrica: 6
Subcategoría: Tools
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
TARIC:
8205400000
BRHTS:
82054000
ECCN:
EAR99

Insulated Hand Tools

Klein Tools Insulated Hand Tools are screwdrivers with 1000V insulation ratings are designed to protect the user from electrical shock. These screwdrivers feature orange impact and flame-resistant bodies, a rubber grip for increased torque and comfort, and a tether hole for added safety when working at height. Tip options include phillips, square, and cabinet tips in various standard sizes. Klein Tools Insulated Hand Tools are designed for electricians of all types.

Insulated Tools for Industrial Automation

Klein Tools Insulated Tools for Industrial Automation are 1000V-rated for safety on the job. Klein Tools next-generation Electrician's Insulated tools feature a multi-color, sleek design with small thumb guards, providing comfort for all-day use. All tools meet or exceed IEC 60900 and ASTM F1505 standards for insulated tools and are clearly marked with the official international 1000V rating symbol.