ECC.0B.309.CLL

LEMO
736-ECC.0B.309.CLL
ECC.0B.309.CLL

Fabricante:

Descripción:
Conectores circulares de presionar y jalar LBR W.NUT KeyC 9C CHR FEM SOL

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
23 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$44.50 $44.50
$38.69 $386.90
$37.02 $925.50
$35.82 $1,791.00
$34.63 $3,463.00
$32.71 $8,177.50

Atributo del producto Valor de atributo Seleccionar atributo
LEMO
Categoría de producto: Conectores circulares de presionar y jalar
RoHS:  
Connectors
Fixed Socket (Receptacle)
Socket (Female)
9 Contact
0B
Panel Mount
Solder
IP50
Gray
0B
Marca: LEMO
Revestimiento del contacto: Gold
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Régimen de corriente: 2 A
Tipo de producto: Circular Push Pull Connectors
Material de la cubierta: Brass
Revestimiento de la carcasa: Chrome
Cantidad de empaque de fábrica: 1
Subcategoría: Circular Connectors
Nombre comercial: B Series
Indicador de cable: 34 AWG to 28 AWG
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694040
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ORIGINALS B Series Connectors

LEMO's ORIGINALS B Series Connectors are keyed, multipole, and hybrid connectors that are ideal for instrument applications across many markets. The Push-Pull latching mechanism provides a secure connection, while the density of the contacts offers panel space savings. Multi-key options prevent cross-mating of similar connectors within a panel. Contact types include LV, fiber optic, HV, coax, as well as hybrid versions. LEMO's B Series Connectors have a temperature range of -55°C to +250°C and rugged housing for extreme working conditions. These connectors are used in medical, semiconductor, audio, video, aerospace, and transportation industries.

Connectors for Robotics & Industrial Control

LEMO Connectors for Robotics and Industrial Control provide high reliability and a long life cycle. They are ideal for critical applications in which the connector has to work every time or for applications in which systems are frequently set up and torn down. LEMO connectors also can be used externally on products. They feature push-pull or ratchet coupling for easy mating and unmating, enabling reduced maintenance and installation time. LEMO Connectors for Robotics and Industrial Control are ideally suited for use in legged robots, animatronics (actuators and servos), high-speed cameras, machine control systems, inspection sensors, and test and measurement applications.