0875010.MXEP

Littelfuse
576-0875010.MXEP
0875010.MXEP

Fabricante:

Descripción:
Fusibles de cartucho 250V 3.6X10 SB PT PB-FREE 10A

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,550

Existencias:
2,550 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.75 $2.75
$2.31 $11.55
$2.13 $21.30
$1.77 $88.50
$1.62 $162.00
$1.47 $367.50
$1.33 $665.00
$1.24 $1,240.00
$1.19 $3,570.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
$2.83
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Fusibles de cartucho
RoHS:  
875
Ceramic Fuses
10 A
Time Delay / Slow Blow
3.6 mm x 10 mm
250 VAC
50 A at 250 VAC
Board Mount
Axial
- 55 C
+ 125 C
Bulk
6.75 mOhms
Estilo de cuerpo: Cylindrical Leaded
Marca: Littelfuse
Diámetro: 3.6 mm
Estilo del indicador: Without Indicator
Longitud: 10 mm
Tipo de producto: Axial Lead and Cartridge Fuse
Cantidad de empaque de fábrica: 1000
Subcategoría: Fuses
Nombre comercial: Slo-Blo
Peso de la unidad: 600 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536100000
TARIC:
8536101090
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Smart Lock & Access Control Solutions

Littelfuse Smart Lock & Access Control Solutions components meet UL 1034, GA 374, and GA 701-2007 standards, allowing designers to create burglar-resistant electronic locking mechanisms. Littelfuse Smart Lock components are critical in smart buildings and industrial facilities, where high security standards must be maintained.

875 & 877 Pigtail Fuses

Littelfuse 875 and 877 Pigtail Fuses offer a single pigtail axial lead format in a 3.6mm x 10mm package. The 875 Series features Slo-Blo®, ceramic body fuses designed to UL/CSA 248 standards. They are offered in ratings of 0.10A to 10A. The 877 Series offers time-lag, ceramic body fuses designed to meet IEC 60127-3 standards, sheet 4. They are offered in ratings of 2A to 6.3A. Littelfuse 875 and 877 Pigtail Fuses are lead free and RoHS compliant. These space-saving fuses are ideally suited for lighting, power supply, and adapter applications.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Personal Care Applications

Littelfuse Personal Care Applications feature reliable and robust components ideal for personal care and healthcare monitoring devices. The devices are becoming more battery-powered, smaller, and smarter, and Littelfuse offers components that can handle these design challenges and complexities. Littelfuse diodes, thermistors, fuses, and switches are well-suited for use in electric toothbrushes, heart rate monitors, blood pressure meters, and other innovative electronic healthcare products.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.