LFT601003CS

Littelfuse
576-LFT601003CS
LFT601003CS

Fabricante:

Descripción:
Portafusibles CLASS T FUSE BLOCK 600V 100A 3 POLE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 90

Existencias:
90
Se puede enviar inmediatamente
En pedido:
24
Plazo de entrega de fábrica:
20
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 45 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$151.58 $151.58
$151.04 $755.20
$141.33 $7,066.50

Atributo del producto Valor de atributo Seleccionar atributo
Littelfuse
Categoría de producto: Portafusibles
RoHS:  
LFT
Fuse Blocks
Class T
Space-Saving
Panel Mount
3 Pole
100 A
600 V
Solder Lug
+ 130 C
Bulk
Marca: Littelfuse
Color: Black
Iluminación: Non-Illuminated
Tipo de producto: Fuse Holders
Cantidad de empaque de fábrica: 1
Subcategoría: Fuses
Peso de la unidad: 789.790 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536900020
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85369090
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Solutions for Motor Drives & Soft Starters

Littelfuse and IXYS Solutions for Industrial Motor Drives and Soft Starters offer protection and control components to help improve motor life and energy efficiency in industrial applications. Variable frequency drives (VFDs) control AC motor speed and torque by varying motor input voltage and frequency. Soft starters offer smooth start and stop operation for a motor. VFDs and soft starters work on the same principles, but they employ different architectures and serve different applications. VFDs can be programmed to vary the speed of the motor based on flow, pressure, and other factors. VFDs are used in elevators, escalators, crushers, mixers, and more. Soft starters get bypassed by a contractor overload circuit as a motor reaches its full speed. Soft starters are ideal for conveyors, pumps, and other belt-driven applications. These Littelfuse and IXYS motor drives and soft starters conform to global and North American safety standards.