LPC-100-2100

MEAN WELL
709-LPC100-2100
LPC-100-2100

Fabricante:

Descripción:
LED de Suministros de energía 100.8W 24-48V 2100mA CC LED Power Supply

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 15

Existencias:
15
Se puede enviar inmediatamente
En pedido:
20
Se espera el 03/11/2026
Plazo de entrega de fábrica:
21
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 41 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$23.80 $23.80
$22.60 $113.00
$21.60 $216.00
$21.00 $420.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  
Constant Current (CC)
2.1 A
24 VDC to 48 VDC
100.8 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
Without Dimming
1 Output
Chassis Mount
190 mm (7.48 in)
52 mm (2.047 in)
37 mm (1.457 in)
Industrial
LPC-100
IP67
Marca: MEAN WELL
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 20
Subcategoría: Power Supplies
Peso de la unidad: 610 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LP Series LED Power Supplies

MEAN WELL LP Series LED Power Supplies are available in Constant Voltage (C.V.) and Constant Current (C.C.) models. These power supplies operate at wide input range 90VAC to 264VAC and offer a wide operating temperature range from -30°C to +70°C. The LP series LED drivers are available from 18W to 150W wattage options. These drivers come with an economical design and can withstand 300VAC surge input for 5 seconds (LPV/C - 20/35/60/100). MEAN WELL LP Series LED power supplies are suitable for economical LED lighting and moving sign applications.

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.