NTS-750-212CN

MEAN WELL
709-NTS-750-212CN
NTS-750-212CN

Fabricante:

Descripción:
Inversores de energía 750W 12V 75A 230VAC CN Outlet Inverter

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$228.56 $228.56
$213.81 $855.24
$210.65 $2,527.80
$207.61 $4,152.20
$206.26 $10,725.52
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: Inversores de energía
RoHS:  
12 VDC
230 VAC
750 W
3 %
2 Outlet
Chassis Mount
Marca: MEAN WELL
Características: True Sine Wave
Industria: Commercial
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Producto: DC-AC Power Inverters
Tipo de producto: Power Inverters
Serie: NTS-750
Cantidad de empaque de fábrica: 4
Subcategoría: DC-AC Power Inverters
Peso de la unidad: 2.3 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.

NTS DC-AC Inverters

MEAN WELL NTS DC-AC Inverters are compact and lightweight devices providing true sine wave output. MEAN WELL NTS inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. NTS offers 600W to 2000W surge power and is ideal for use in mobile devices, off-grid solar power systems, and more.

NTS-750 750W True Sine Wave DC-AC Power Inverters

MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters are compact and lightweight devices providing true sine wave output (THD <3%). These highly reliable off-grid inverters feature microcontroller (MCU) control and streamlined control circuitry that quickly responds to environmental changes and improves reliability. MEAN WELL NTS-750 750W True Sine Wave DC-AC Power Inverters feature 1500W peak power, a quality fan with low acoustic noise, and an adjustable AC output voltage and frequency. The series operates over a -25°C to +70°C temperature range and includes complete protection features. NTS-750 is ideal for use in a variety of residential, commercial, marine, automotive, mine, and construction site applications.