PWM-40-24

MEAN WELL
709-PWM40-24
PWM-40-24

Fabricante:

Descripción:
LED de Suministros de energía 40.08W 24V 1.67A CV Dimming LED PS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 93

Existencias:
93
Se puede enviar inmediatamente
En pedido:
120
Se espera el 06/03/2026
Plazo de entrega de fábrica:
18
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 41 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$27.90 $27.90
$26.60 $133.00
$25.40 $254.00
$24.70 $494.00

Atributo del producto Valor de atributo Seleccionar atributo
MEAN WELL
Categoría de producto: LED de Suministros de energía
RoHS:  
Constant Voltage (CV)
1.67 A
24 VDC
40.08 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
150 mm (5.906 in)
53 mm (2.087 in)
35 mm (1.378 in)
Industrial
PFC
PWM-40
IP67
Marca: MEAN WELL
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Armazón abierto/Blindado: Enclosed
Tipo de producto: LED Power Supplies
Cantidad de empaque de fábrica: 30
Subcategoría: Power Supplies
Peso de la unidad: 490 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PWM Waterproof LED Power Supplies

MEAN WELL PWM Waterproof LED Power Supplies feature constant-voltage output, a universal input range from 90VAC to 305VAC, and an onboard PFC function. The PWM LED drivers provide high efficiency up to 94% and a low no-load power consumption below 0.5W. The devices transmit a PWM style output allowing units to maintain the color temperature and the brightness homogeneity when driving various LED strips. The PWM Waterproof LED Power Supplies from MEAN WELL are also designed with a 3-in-1 dimming function (0VDC to 10VDC or PWM signal or resistance) that simplifies the brightness adjustment for system designers, enabling light reduction and energy conservation.