2295100-R

Microchip Technology
494-2295100-R
2295100-R

Fabricante:

Descripción:
Otros módulos SmartRAID 3154-8i8e SINGLE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1,078.80 $1,078.80

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Otros módulos
RoHS:  
SASSATA RAID Adapters
PCIe
Marca: Microchip Technology
Descripción/Función: 8 internal, 8 external ports
Dimensiones: 64 mm x 167 mm
Temperatura de trabajo máxima: + 55 C
Temperatura de trabajo mínima: 0 C
Tipo de producto: Other Modules
Serie: SmartRAID
Cantidad de empaque de fábrica: 1
Subcategoría: Embedded Solutions
Nombre comercial: Adaptec
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
8471801000
MXHTS:
84718002
ECCN:
EAR99

Adaptec® SmartRAID 3100 SAS/SATA RAID Adapters

Microsemi / Microchip Adaptec® SmartRAID 3100 SAS/SATA RAID Adapters, coupled with 12Gbps SSDs, provide maximum read/write bandwidth and IOPS and acceleration and latency optimization through caching for the most performance-hungry transactional and database applications. The SmartRAID 3100 Adapters are full-featured RAID Adapters offering up to 1.7 million IOPS, available in up to 24 native ports in LP/MD2, and have integrated cache backup and SSD caching on most adapter SKUs.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.