AT91SAM9G45-CU

Microchip Technology
556-AT91SAM9G45-CU
AT91SAM9G45-CU

Fabricante:

Descripción:
Microprocesadores - MPU 64K SRAM, 64K ROM 400MHz, DDR2

Ciclo de vida:
Obsoleto
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Microprocesadores - MPU
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
ARM926EJ-S
32 bit
800 MHz
TFBGA-324
1 V
SAM9G45
SMD/SMT
- 40 C
+ 85 C
Marca: Microchip Technology
Tamaño de RAM de datos: 64 kB
Voltaje de entrada / salida: 1.8 V, 3.3 V
Tipo de interfaz: I2C, SPI, UART
Sensibles a la humedad: Yes
Número de entradas / salidas: 160 I/O
Cantidad de temporizadores/contadores: 5 Timer
Serie de procesadores: AT91SAMx
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 126
Subcategoría: Microprocessors - MPU
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
8542319091
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-bit Microprocessors

Microchip Technology 32-bit Microprocessors (MPUs) are a natural extension of the Microcontroller (MCU) portfolio and are ideal for use in applications that have outgrown the capabilities of an MCU, require large external memory, or where the use of a Linux Operating System (OS) is desired. Microchip 32-MPUs are based on the Arm®9 and Arm Cortex®-A5 CPUs. They support multiple memory types, including DDR2, DDR3, LPDDR2, LPDDR3, QSPI, and eMMC Flash. A rich set of peripherals provides solutions amongst user interfaces, including audio playback and touch, local interconnect and networking, OS timers, security, and storage. Microchip  Linux development code is mainlined in the Linux communities providing full access to source code and long-term support. This also opens the door to a large developer community giving access to many qualified software engineers who can assist with projects.