ATSAMR30G18A-MU

Microchip Technology
556-ATSAMR30G18A-MU
ATSAMR30G18A-MU

Fabricante:

Descripción:
System on a Chip (SoC) RF 48 PIN SiP 256K MCU + 802.15.4 Sub-Ghz Radio

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,533

Existencias:
1,533 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
6 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.34 $6.34
$5.79 $144.75
$5.45 $545.00
$5.07 $1,267.50
$4.93 $2,050.88
$4.88 $4,060.16

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: System on a Chip (SoC) RF
RoHS:  
Sub-GHz
ARM Cortex M0+
1 GHz
12 Mbps
11 dBm
- 110 dBm
1.8 V
3.6 V
9.4 mA
18.2 mA
256 kB
- 40 C
+ 85 C
QFN-48
Tray
Resolución del conversor de señal analógica a digital (ADC): 12 bit
Marca: Microchip Technology
Ancho de bus de datos: 32 bit
Tamaño de RAM de datos: 32 kB
Tipo de Ram de datos: SRAM
Tipo de interfaz: I2S, Serial, USB
Frecuencia de reloj máxima: 48 MHz
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Cantidad de canales del conversor de señal analógica a digital (ADC): 8 Channel
Número de entradas / salidas: 28 I/O
Tipo de producto: RF System on a Chip - SoC
Tipo de memoria de programa: Flash
Serie: ATSAMR30
Cantidad de empaque de fábrica: 416
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Peso de la unidad: 1.815 g
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
8542319092
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

SAM R30 Ultra-Low Power RF Microcontrollers

Microchip Technology SAM R30 Ultra-Low Power RF Microcontrollers are a single-chip System in Package (SiP) incorporating an ultra-low-power MCU with an 802.15.4 sub-GHz radio. The SAM R30 MCUs deliver design flexibility and proven reliability all in a small 5mm x 5mm package, making it ideally suited for the connected home, smart city, and industrial applications. When used in a mesh network, the SAM R30 delivers reliable wide-area coverage for applications such as street lighting or wind and solar farms.