VIDEO-DC-CXP

Microchip Technology
494-VIDEO-DC-CXP
VIDEO-DC-CXP

Fabricante:

Descripción:
Herramientas de desarrollo de circuitos integrados de lógica programable CoaXPress FMC Kit

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
4
Se espera el 03/30/2026
Plazo de entrega de fábrica:
22
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$848.67 $848.67

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Herramientas de desarrollo de circuitos integrados de lógica programable
Daughter Cards
FPGA
MPF100T-1FCSG325I
Marca: Microchip Technology
Empaquetado: Bulk
Tipo de producto: Programmable Logic IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Peso de la unidad: 844.210 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

VIDEO-DC-CXP CoaXPress FMC Daughter Card

Microchip Technology VIDEO-DC-CXP CoaXPress FMC Daughter Card supports a 12.5G CoaXPress PHY and includes ready-to-use reference designs for quick prototyping. The daughter card evaluates and tests the CoaXPress protocol. It works with the PolarFire® Video Kit, which features the PolarFire FPGA device. This kit from Microchip Technology needs to be purchased separately. The kit is purpose-built for effortless prototyping of popular imaging and video protocols, including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G/6G/12G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash, the kit is ideal for mid-bandwidth imaging and video applications.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.