MIKROE-2821

Mikroe
932-MIKROE-2821
MIKROE-2821

Fabricante:

Descripción:
Herramientas de desarrollo de interfaz RS485 3 click

En existencias: 158

Existencias:
158 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
5 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$24.00 $24.00

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de interfaz
RoHS:  
Add-On Boards
RS-485
SN65HVD31DR
Marca: Mikroe
Dimensiones: 42.9 mm x 25.4 mm
Tipo de interfaz: UART
Voltaje de alimentación operativo: 3.3 V
Tipo de producto: Interface Development Tools
Serie: Wired-RS485-Click
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 27.327 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-2821 RS485 3 Click

Mikroe MIKROE-2821 RS485 3 Click is designed for use as a UART to RS422/RS485 communication interface. This click is suited for transmitting smaller blocks of data over long distances using the four-wire bus, allowing full-duplex communication. The MIKROE-2821 Click uses Texas Instruments SN65HVD31DR tri-state differential line driver and differential input line receiver. The RS485 3 Click can control building automation systems, light controllers, sensors, and small embedded devices that share the same bus.