MIKROE-3049

Mikroe
932-MIKROE-3049
MIKROE-3049

Fabricante:

Descripción:
Herramientas de desarrollo de administración de IC Charger 2 click

En existencias: 5

Existencias:
5 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
4 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 28 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$20.40 $20.40

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de administración de IC
RoHS:  
Add-On Boards
Battery Management
3.3 V, 5 V
3.7 V
STBC08, STC3100
Charger
Marca: Mikroe
Corriente de salida: 800 mA
Tipo de producto: Power Management IC Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 24.653 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409550
JPHTS:
850440011
TARIC:
8504408390
ECCN:
EAR99

MIKROE-3568 Charger 9 Click

Mikroe MIKROE-3568 Charger 9 Click is a Li-Ion (Li+, Li-Po) battery charger capable of charging one, two, or three battery cells. The Charger 9 Click is based on the MAX1757 integrated Li+ battery charger. The charger has many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting. This allows use in an external power supply from a cheap wall adapter, rated up to 14V.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.

MIKROE-3049 Charger 2 Click

Mikroe MIKROE-3049 Charger 2 Click is a LiPo/Li-Ion battery charger that offers unpreceded battery charging and monitoring solution with an additional monitoring IC onboard. This Click Board features two dedicated ICs - one for charging the battery and one for monitoring its status. The STBC08 linear battery charger IC on the Charger 2 Click board performs the charging function and the STC3100 battery monitor IC monitors critical battery parameters. Mikroe MIKROE-3049 Charger 2 Click provides measurement data via the I²C interface and two signaling LEDs on the Click board™ itself.