MIKROE-798

Mikroe
932-MIKROE-798
MIKROE-798

Fabricante:

Descripción:
Tableros y Juegos de Desarrollo - PIC / DSPIC EASYPIC v7 DEVELOPMENT SYSTEM

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
7
Se espera el 03/10/2026
Plazo de entrega de fábrica:
7
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$178.99 $178.99

Atributo del producto Valor de atributo Seleccionar atributo
Mikroe
Categoría de producto: Tableros y Juegos de Desarrollo - PIC / DSPIC
RoHS:  
Development Boards
PIC
PIC18F45K22
Marca: Mikroe
Descripción/Función: Development board only, touch screen, pencil, DS1820, LCD, serial cable, GLCD not included
Dimensiones: 266 mm x 220 mm
Tipo de interfaz: RS-232, USB
Voltaje de alimentación operativo: 5 V
Tipo de producto: Development Boards & Kits - PIC / DSPIC
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso de la unidad: 1.225 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EasyPIC™ v7 Development Board

Mikroe EasyPIC™ v7 Development Board is the seventh generation of the EasyPIC development board. It is equipped with many on-board modules, including mikroProg™ - fast programmer with mikroICD™ (In-Circuit Debugger) support. MikroElektronika EasyPIC™ v7 Development Board is all about connectivity, with four different connectors for each port, so the user can easily connect accessory boards, sensors, and custom electronics. The powerful on-board mikroProg programmer and In-Circuit debugger can program and debug over 250 PIC microcontrollers and supports both 3.3V and 5V MCUs. The EasyPIC™ v7 also features the more powerful PIC18F45K22 with 16 MIPS operations, 64Kb of linear program memory, 3896 bytes of linear data memory, and support for a wide range of power supply from 1.8V to 5V. This chip offers many modules including 36 General purpose I/O pins, 30 Analog Input pins (AD), Digital-To-Analog Converter (DAC), support for Capacitive Touch Sensing using Charge Time Measurement Unit (CTMU), three 8-bit timers, and four 16-bit timers. It also has a pair of SPI, I2C, CCP, and Comparator modules.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.