637113

Molex CVS
814-637113
637113

Fabricante:

Descripción:
Antenas 2.4GHz LAN 4m RG174 SMA AdhsvMnt

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 231

Existencias:
231 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 22 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$19.91 $19.91
$17.30 $173.00
$16.59 $414.75
$14.61 $1,461.00
$12.69 $3,172.50

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Passive Antenna
2.4 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
Module
Square
4 dBic
2:01
1 Band
Screw Mount
Connector
SMA Male
2.4 GHz
45 mm
78 mm
4 M RG174
Marca: Molex CVS
Cantidad de empaque de fábrica: 1
Subcategoría: Antennas
Peso de la unidad: 100.386 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Molex CVS (formerly known as Laird Commercial Vehicle Solutions Division)

On March 1, 2019, Molex purchased the assets of Laird Commercial Vehicle Solutions Division business.

The part numbers affected by this will now be marketed as Molex CVS. We will continue to use Laird
part number as before in order to minimize the confusion as we move to the new brand. If you have not
been familiar with the Molex CVS companies in the past, we are confident that you will find that we
maintain Lairds reputation for high quality and service.

Please contact a Mouser Technical Sales Representative for further information.

5-0819-04

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99

Asset Tracking Antennas

Molex Asset Tracking Antennas are a diverse line of asset tracking modules designed for dealers and other professionally certified installer-fitted antennas that are mounted on the roof, in the exterior trim or inside cars, trucks, and trailers. Provisions for concealment and non-visibility are typical in these applications through placement within instrument panels, beneath trim pieces, or integrated with exterior features. Molex Asset Tracking Antennas provide industry-leading RF performance in packages that can be embedded in instrument panels, A-pillars, and elsewhere in vehicles to enable stealth capabilities for asset tracking, theft recovery, and fleet management. 

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.