08-50-0113 (Cut Strip)

Molex
538-08-50-0113-CT
08-50-0113 (Cut Strip)

Fabricante:

Descripción:
Alojamientos de cables y cabecera KK TERM 22-30G Cut Strip of 100

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 38,400

Existencias:
38,400 Se puede enviar inmediatamente
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.068 $6.80

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel
Disponibilidad:
En existencias
Precio:
$0.03
Mín.:
10000
N.º de artículo del Fabricante:
Embalaje:
Reel
Disponibilidad:
En existencias
Precio:
$0.05
Mín.:
1000

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
2759
KK
Wire-to-Board, Power
30 AWG to 22 AWG
- 40 C
+ 80 C
Cut Tape
Marca: Molex
Material del contacto: Brass
Tipo de contacto: Female
Régimen de corriente: 4 A
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 100
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 V
Alias de las piezas n.º: 8500113 2759-(P909)B 0008500113 08-50-0113
Peso de la unidad: 65 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.