120341-0303

Molex
538-120341-0303
120341-0303

Fabricante:

Descripción:
Cables de Ethernet / Cables de conexión de red M12 CAT6A DE CRDST BLU 8P MtoM 26AWG 3M

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
7 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$155.17 $155.17
$131.91 $1,319.10
$124.74 $3,118.50

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables de Ethernet / Cables de conexión de red
RoHS:  
REACH - SVHC:
Cat 6a
M12
8 Position
M12
8 Position
Male / Male
3 m (9.843 ft)
26 AWG
IP67
48 V
Marca: Molex
Régimen de corriente: 500 mA
Material de revestimiento: Polyurethane (PUR)
Tipo de producto: Ethernet Cables / Networking Cables
Serie: 120341
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Brad Micro-Change
Alias de las piezas n.º: 1203410303 01203410303 E22E06020M030
Peso de la unidad: 166.500 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Brad Micro-Change CAT6A Connector System

Molex Brad Micro-Change CAT6A Connector System withstands harsh and high-vibration applications while delivering speeds of up to 10Gbps Ethernet. These connectors offer superior signal integrity through a 360° shielded X-code interface that allows for blind mating while an anti-scoop proof design prevents pin damage during mating. Receptacle PCB stand-offs attach securely to PCB to prevent connector rotation, and these receptacles can be mounted using through-hole reflow (THR) technology to allow for an automated assembly process. Molex Brad Micro-Change CAT6A Connector System is rated IP67 with external and internal o-ring seals, nickel-plated brass housings and M12 coupling nuts, and 26AWG wire. Ideal applications include military, industrial automation, and commercial vehicles and railways.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.