146186-0150

Molex
538-146186-0150
146186-0150

Fabricante:

Descripción:
Antenas GPS & WIFI Flex Ant 150mm assy

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 483

Existencias:
483 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 10 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$1.90 $1.90
$1.66 $13.28
$1.60 $8,000.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Antenas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Passive Antenna
1.57542 GHz
6 GHz
Bluetooth, BLE
GLONASS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM, U-NII
PCB Trace
T-Bar Flex
4.5 dBi
50 Ohms
5 Band
Adhesive Mount
Connector
IPEX MHF
1575.42 MHz, 1602 MHz, 2400 MHz, 2483.5 MHz, 4500 MHz, 5150 MHz, 5850 MHz
53 mm
18 mm
0.1 mm
150 mm Coax
146186
Marca: Molex
Longitud del cable: 150 mm
Polarización: Linear
Cantidad de empaque de fábrica: 8
Subcategoría: Antennas
Alias de las piezas n.º: 1461860150 01461860150
Peso de la unidad: 803 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8517700000
ECCN:
7A994

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Antena Combo Flex para GPS/WiFi de 2.4/5 GHz serie 146186

Molex 146186 Series 2.4/5GHz GPS/WiFi Combo Flex Antenna are transmission-balanced antennas combining ground-plane independence with high-radiation efficiency to support wide operating frequencies. The antennas feature poly-flexible, double-sided adhesive tape on the antenna to enable easy peel-and-stick mounting anywhere within the device casing. The Molex 2.4/5GHz GPS and WiFi Combo Flex Antennas are ideal for a variety telecommunications/networking, industrial, consumer electronics (CE), smart home, medical, and automotive applications.
Learn More

Antenna Solutions

Molex Antenna Solutions include NFC, ISM, LTE Cellular, GNSS/GPS, Multi-Protocol, and Wi-Fi®, BLUETOOTH®, and Zigbee antennas. Antennas transmit radio-frequency signals into free space and are sensitive to several elements of the surrounding environment, which affects transmission distance. Therefore, the user must consider various factors when selecting a suitable antenna. Molex Antennas offer high performance and easy integration for demanding wireless applications spanning the industrial, consumer, medical, and automotive markets.

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts.