15020-0077

Molex
538-15020-0077
15020-0077

Fabricante:

Descripción:
Cables de puente FFC / FPC PREMO-FLEX 0.50 (AU) LGT 76 TYPEA 8CKT

En existencias: 1,722

Existencias:
1,722 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 36 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
$3.58 $3.58
$3.54 $7.08
$3.46 $17.30
$3.14 $31.40
$2.94 $73.50
$2.80 $140.00
$2.67 $267.00
$2.50 $625.00
$2.38 $1,190.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables de puente FFC / FPC
RoHS:  
8 Conductor
0.5 mm
76 mm
Same Side Contacts
500 mA
60 VAC
15020
Bulk
Marca: Molex
Material del contacto: Copper
Revestimiento del contacto: Gold
Material de revestimiento: Etched Polyamide
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: FFC / FPC Jumper Cables
Cantidad de empaque de fábrica: 1000
Subcategoría: Cable
Nombre comercial: Premo-Flex
Alias de las piezas n.º: 0150200077 150200077
Peso de la unidad: 208 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8544491900
CAHTS:
8544490090
USHTS:
8544492000
JPHTS:
854449091
KRHTS:
8544492090
TARIC:
8544499390
MXHTS:
8544499999
BRHTS:
85444900
ECCN:
EAR99

Molex Premo-Flex™

Molex Premo-Flex™ FFC and etched polyimide jumpers provide durable, ultra-flexible solutions for PCB connections in virtually any industry. Designed to terminate to Molex Zero Insertion Force (ZIF), non-ZIF or Low Insertion Force (LIF) FFC connectors, Premo-Flex FFC and etched polyimide jumpers feature Type A (same-side) and Type D (opposite-side) contact layouts for mirrored contacts in top- and bottom-mount applications. The product line offers high-temperature versions with ratings up to +105°C and is available in a range of pitches, cable lengths and thicknesses, and high-temperature versions with ratings up to +105°C.
Learn More

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Premoflex 15020 Series Connectors

Molex Premoflex 15020 Series Connectors feature gold-plated FFC Jumpers with a high temperature rating up to 105°C. Compatible with industry-standard ZIF cable thickness requirements, the 0.27mm (.011") thick Premo-Flex FFC Jumpers are easy-to-assemble, even in highly customized hard-to-reach environments, and can be implemented into existing applications.

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.