203955-0202

Molex
538-203955-0202
203955-0202

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine .4 FLOATING BB CONN H=5 REC PKG

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
Mínimo: 13200   Múltiples: 13200
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Se puede aplicar una tarifa de 12 % si el envío es a los Estados Unidos.
Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3300)
$1.01 $13,332.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
203955
Reel
Marca: Molex
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 3300
Subcategoría: Board to Board & Mezzanine Connectors
Nombre comercial: SlimStack
Alias de las piezas n.º: 2039550202 02039550202
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

FSB SlimStack Board-to-Board Connectors

Molex FSB SlimStack Board-to-Board Connectors feature an extensive floating range for space-saving and design flexibility. The connectors feature a ±0.50mm floating range in X-, Y-, and Z-axis directions to facilitate assembly in the event of misalignment or blind joining. The compact connectors have a 0.40mm pitch, a height of only 5mm, and a width of 3.80mm. The series supports high-speed transmission rates up to 6Gbps. FSB connectors are ideal for various automotive, industrial, and consumer applications.

SlimStack Connector Family

Molex SlimStack Connector Family offers designers a wide variety of space-saving SMT stacking connectors. With pitches of 0.35mm to 2mm, Molex SlimStack Connectors offer mating heights between 0.60mm and 16mm and mating widths from 2mm to 7.20mm. Molex SlimStack Connector Family features circuits that start at 10 with ranges up to 200.