21020-0186
Las imágenes son para referencia solamente
Ver especificaciones del producto
Ver especificaciones del producto
538-21020-0186
21020-0186
Fabricante:
Descripción:
Cables de puente FFC / FPC 0.5MM FFC JUMPER 210200186
Cables de puente FFC / FPC 0.5MM FFC JUMPER 210200186
Ciclo de vida:
Obsoleto
Hoja de datos:
Mouser actualmente no vende este producto en su región.
Disponibilidad
-
Existencias:
-
Se ha producido un error inesperado. Vuelva a intentarlo más tarde.
- CNHTS:
- 8538900000
- CAHTS:
- 8536690020
- USHTS:
- 8544492000
- JPHTS:
- 854449091
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85444900
- ECCN:
- EAR99
Puerto Rico

Molex Premo-Flex FFC Jumpers
Molex is replacing low temperature 80 degC, 30V AC product with
high temperature 105 degC, 60V AC product in order to meet REACH
regulation concerning Substances of Very High Concern (SVHC).
All of the low temperature standard or special FFC parts made
with this type of insulating material are concerned products and
will be obsoleted. Please note that the high temperature tape is
qualified for applications and serves as a replacement.
Old Molex New High-Temp
Series Molex Series
21020 15266
21039 15267
21049 15268
Please contact a Mouser Technical Sales Representative for
further information.
5-0614-20